Endress+Hauser Liquipoint T FTW32 Series Conductive Level Sensor, 55 V dc, 10 bar, ATEX-Rated
- RS Stock No.:
- 288-5527
- Distrelec Article No.:
- 304-08-388
- Mfr. Part No.:
- FTW32-A1D2CA0A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€196.30
(exc. VAT)
€241.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.30 |
*price indicative
- RS Stock No.:
- 288-5527
- Distrelec Article No.:
- 304-08-388
- Mfr. Part No.:
- FTW32-A1D2CA0A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Conductive | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum DC Voltage | 55V dc | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | EAC Ex, ATEX | |
| Series | Liquipoint T FTW32 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Conductive | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum AC Voltage 230V ac | ||
Maximum DC Voltage 55V dc | ||
Maximum Pressure 10bar | ||
Standards/Approvals EAC Ex, ATEX | ||
Series Liquipoint T FTW32 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquipoint FTW32 is a point level detector for conductive liquids (from 10 μS/cm). With up to 5 rods, measuring tasks such as overfill protection, dry running protection, two-point control of pumps or multiple point detection can be implemented. The device does not require calibration and the absence of moving parts in the tank promotes a long service life and reliable operation.
Detect up to five point levels with one probe
Two-point control and additional MAX and MIN detection
Related links
- Endress+Hauser Liquipoint T FTW32 Series Conductive Level Sensor 10 bar, ATEX-Rated
- Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensor 10 bar, ATEX-Rated
- Endress+Hauser FTW32 Series Conductive Level Switch ATEX-Rated
- Endress+Hauser FTW31 Series Conductive Level Switch Level Switch 10 bar, ATEX-Rated
- Endress+Hauser FTW31 Series Conductive Level Switch ATEX-Rated
- Endress+Hauser Minicap FTC260 Series Capacitance Level Sensor 6 bar, ATEX-Rated
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensor 6 bar, ATEX-Rated
- Cable Knives | Cable Stripping Knife
