Endress+Hauser FTW31 Series Conductive Level Switch, Threaded Mount, ATEX-Rated, Housing Polybutylene Terephthalate
- RS Stock No.:
- 267-9360
- Distrelec Article No.:
- 303-84-150
- Mfr. Part No.:
- FTW31-A1A3CA4A
- Manufacturer:
- Endress+Hauser
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 267-9360
- Distrelec Article No.:
- 303-84-150
- Mfr. Part No.:
- FTW31-A1A3CA4A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Conductive | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 55V dc | |
| Maximum AC Voltage | 230V ac | |
| Standards/Approvals | No | |
| Series | FTW31 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Conductive | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 55V dc | ||
Maximum AC Voltage 230V ac | ||
Standards/Approvals No | ||
Series FTW31 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquipoint FTW31 offers simple and safe point level detection in conductive liquids. It offers numerous measuring possibilities due to multipoint detection. Cost-effective probe for conductive liquids with detection of up to five point levels with one probe.
No calibration required
Long service life, reliable operation with no wear or blockages
Related links
- Endress+Hauser FTW31 Series Conductive Level Switch ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser FTW31 Series Conductive Level Switch Level Switch ATEX-Rated, Housing Polybutylene
- Endress+Hauser Liquipoint T FTW31 Series Conductive Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser FTW32 Series Conductive Level Switch ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser Liquipoint T FTW32 Series Conductive Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser FTW31 Series Conductive Level Switch Level Switch Housing Polypropylene
- Endress+Hauser FMI21 Series Capacitance Level Sensor ATEX-Rated, Housing Polybutylene Terephthalate
- Endress+Hauser FTC260 Series Capacitive Level Capacitance ATEX-Rated, Housing Polybutylene Terephthalate
