Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor, 1.5 bar, ATEX-Rated
- RS Stock No.:
- 288-6390
- Mfr. Part No.:
- FTE20-AA13AE42
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€276.38
(exc. VAT)
€339.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.38 |
*price indicative
- RS Stock No.:
- 288-6390
- Mfr. Part No.:
- FTE20-AA13AE42
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Point Level | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 230V ac | |
| Maximum Pressure | 1.5bar | |
| Standards/Approvals | NEPSI, IECEx Ex, EAC Ex, CSA, AREX | |
| Hazardous Area Certification | ATEX | |
| Series | Soliswitch FTE20 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Point Level | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 230V ac | ||
Maximum Pressure 1.5bar | ||
Standards/Approvals NEPSI, IECEx Ex, EAC Ex, CSA, AREX | ||
Hazardous Area Certification ATEX | ||
Series Soliswitch FTE20 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliswitch FTE20 is a rotary paddle switch for point level detection in bulk solids. With its robust polymer housing and compact design, it is an ideal sensor for full, empty and demand alarm. The optimized polymers make the unit outstandingly robust and therefore suitable for use in dust explosive areas according the latest standards.
Guided cable channel helps with initial commissioning as it guides you to the terminals without being stuck Wiring diagram is delivered inside the unit
User friendly with captive screw cap, rotatable housing and tool-free lid opening
Optical rotation mo
Related links
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor ATEX-Rated
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor 24 V dc ATEX-Rated
- Endress+Hauser Soliswitch FTE20 Series Paddle Level Switch Level Sensor ATEX-Rated
- Endress+Hauser Soliswitch FTE20 Series Point Level Level Sensor, 1.5 bar
- Endress+Hauser FTE20 Series Point Level Level Sensor 1.5 bar, ATEX-Rated
- Endress+Hauser FTE20 Series Point Level Level Sensor 1.5 bar, ATEX-Rated
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
