Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor, Wall Mount, IECEx, ATEX-Rated, Housing Polycarbonate
- RS Stock No.:
- 288-6409
- Mfr. Part No.:
- FTI26-AA7MWDG
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€168.16
(exc. VAT)
€206.84
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €168.16 |
*price indicative
- RS Stock No.:
- 288-6409
- Mfr. Part No.:
- FTI26-AA7MWDG
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance | |
| Product Type | Level Sensor | |
| Mount Type | Wall Mount | |
| Housing Material | Polycarbonate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | IEC Ex, ATEX, EAC Ex, CSA C/US | |
| Hazardous Area Certification | IECEx, ATEX | |
| Series | Nivector FTI26 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance | ||
Product Type Level Sensor | ||
Mount Type Wall Mount | ||
Housing Material Polycarbonate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals IEC Ex, ATEX, EAC Ex, CSA C/US | ||
Hazardous Area Certification IECEx, ATEX | ||
Series Nivector FTI26 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Nivector FTI26 is a point level switch for powdered or granular solids in the food and other industries. The capacitance device offers high sensitivity and build-up performance. Thanks to the compact design, installation is possible even when access is restricted. The optional IO-Link capability allows easy parameter setting.
Easy installation even in tight conditions or where access is restricted thanks to the compact design
Fulfilment of all relevant hygienic requirements (3-A, EHEDG, FDA, EG1935/2004)
No individual adjustment to each medium necessary
Industry 40 ready wi
Related links
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor IECEx Housing Polycarbonate
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor ATEX Housing Polycarbonate
- Endress+Hauser Nivector FTI26 Series Capacitance Level Switch Level Sensor ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTI26 Series Capacitance Level Switch IECEx Housing Polycarbonate
- Endress+Hauser FTI26 Series Capacitance Level Switch ATEX Housing Polycarbonate
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch ATEX-Rated, Housing Polycarbonate
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch ATEX Housing 316L
- Endress+Hauser FTI26 Series Capacitance Level Switch Level Switch Housing Polycarbonate
