Endress+Hauser FMI21 Series Capacitance Level Sensor, 30 V dc, 1.5 m, ATEX-Rated
- RS Stock No.:
- 288-8930
- Distrelec Article No.:
- 304-07-986
- Mfr. Part No.:
- FMI21-31A1C2
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€580.43
(exc. VAT)
€713.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €580.43 |
*price indicative
- RS Stock No.:
- 288-8930
- Distrelec Article No.:
- 304-07-986
- Mfr. Part No.:
- FMI21-31A1C2
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Capacitance | |
| Product Type | Level Sensor | |
| Mount Type | Threaded Mount | |
| Probe Length | 1.5m | |
| Housing Material | Polybutylene Terephthalate Fibre Reinforced | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum DC Voltage | 30V dc | |
| Standards/Approvals | CSA C/US, CSA, ATEX | |
| Hazardous Area Certification | ATEX | |
| Series | FMI21 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance | ||
Product Type Level Sensor | ||
Mount Type Threaded Mount | ||
Probe Length 1.5m | ||
Housing Material Polybutylene Terephthalate Fibre Reinforced | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Maximum DC Voltage 30V dc | ||
Standards/Approvals CSA C/US, CSA, ATEX | ||
Hazardous Area Certification ATEX | ||
Series FMI21 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Liquicap FMI21 is a simple rod probe for continuous level measurement for conductive liquids. High quality non-corrosive materials (carbon fibre, stainless steel) make it suitable even for aggressive liquids like acids and alkalis. Used in conjunction with the Fieldgate FXA320 (remote measured value interrogation using Internet technology). The device is preconfigured from factory 0 to 100% to probe length ordered. It can be used as of a conductivity of 30μS/cm and the measurement is independent of the dc-value (dielectric constant) of the liquid.
Safe and reliable function regardless of tank geometry
No calibration necessary
High quality, non-corrosive materials (carbon fibre, stainless steel) for use in aggressive liquids
No moving parts in tank
Related links
- Endress+Hauser FMI21 Series Capacitance Level Sensor 10 bar ATEX-Rated
- Endress+Hauser FMI21 Series Capacitance Level Probe 145 psi ATEX-Rated
- Endress+Hauser FMI21 Series Capacitance Level Probe 10 bar ATEX-Rated
- Endress+Hauser Liquicap T Series Capacitive Level Sensor Level Sensor 30 V dc 1.5 m, ATEX-Rated
- Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor IECEx, ATEX-Rated
- Endress+Hauser FMI21 Series Capacitive Level Sensor Level Sensor 1.5 m
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor, ATEX-Rated
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Switch, ATEX-Rated
