Endress+Hauser Nivector FTI26 Series Capacitance Level Sensor, Wall Mount, ATEX, IECEx-Rated, Housing Polycarbonate

Subtotal (1 unit)*

€249.49

(exc. VAT)

€306.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€249.49

*price indicative

RS Stock No.:
288-9067
Mfr. Part No.:
FTI26-IO4NWDJ
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Device Type

Capacitance

Product Type

Level Sensor

Mount Type

Wall Mount

Housing Material

Polycarbonate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

30V dc

Standards/Approvals

IEC Ex, EAC Ex, CSA C/US, ATEX

Series

Nivector FTI26

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
DE
The Endress+Hauser Nivector FTI26 is a point level switch for powdered or granular solids in the food and other industries. The capacitance device offers high sensitivity and build-up performance. Thanks to the compact design, installation is possible even when access is restricted. The optional IO-Link capability allows easy parameter setting.

Easy installation even in tight conditions or where access is restricted thanks to the compact design

Fulfilment of all relevant hygienic requirements (3-A, EHEDG, FDA, EG1935/2004)

No individual adjustment to each medium necessary

Industry 40 ready wi

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy