Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch, 3 A, 72 V dc, 1.1 bar, ATEX-Rated
- RS Stock No.:
- 768-2019
- Mfr. Part No.:
- WAVES61.EEJ2RC
- Manufacturer:
- Vega
Image representative of range
Subtotal (1 unit)*
€676.80
(exc. VAT)
€832.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €676.80 |
*price indicative
- RS Stock No.:
- 768-2019
- Mfr. Part No.:
- WAVES61.EEJ2RC
- Manufacturer:
- Vega
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vega | |
| Device Type | Vibrating Level Switch | |
| Product Type | Vibrating Level Switch | |
| Mount Type | Cable | |
| Housing Material | Plastic Polybutylene Terephthalate | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 72V dc | |
| Maximum AC Voltage | 253V ac | |
| Maximum Current | 3A | |
| Maximum Pressure | 1.1bar | |
| Gasket Material | Klingersil C-4400 | |
| Standards/Approvals | Dust ATEX II 1/3 D IP6X T | |
| Hazardous Area Certification | ATEX | |
| Series | VEGAWAVE 61 | |
| Select all | ||
|---|---|---|
Brand Vega | ||
Device Type Vibrating Level Switch | ||
Product Type Vibrating Level Switch | ||
Mount Type Cable | ||
Housing Material Plastic Polybutylene Terephthalate | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 72V dc | ||
Maximum AC Voltage 253V ac | ||
Maximum Current 3A | ||
Maximum Pressure 1.1bar | ||
Gasket Material Klingersil C-4400 | ||
Standards/Approvals Dust ATEX II 1/3 D IP6X T | ||
Hazardous Area Certification ATEX | ||
Series VEGAWAVE 61 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
'VEGAWAVE 61' Vibrating Level Switch for Solids
Ideal level switch for almost all bulk solids applications. It detects light bulk solids, even those down to 8 g/l, particularly well, the robust construction also makes it possible to use it in very heavy media.
Easy set-up without adjustment
Product-independent switching point
Rugged sensor construction
Insensitive to build-up and statically charged products
Solid densities from 8 g/l reliably detected
Wear- and maintenance-free
External LED switch
Housing material PBT (plastic)
Housing protection IP66/7
Typical applications are overfill and low level detection in media like grain, fine aggregates, sand and heavier powders such as cement and metal oxides
Vibrating Liquid/Solid Level Probes - Squings
All of these probes are maintenance free and have external LED switch status indication
Related links
- Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch 72 V dc ATEX-Rated
- Vega VEGAWAVE 61 Series Tuning Fork Level Switch 72 V dc ATEX-Rated
- Vega VEGAVIB 61 Series Sensor Level Switch 72 V dc ATEX-Rated
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch ATEX-Rated
- Siemens SITRANS LVS Series Vibrating Level Switch Vibrating Level Switch 55 V dc ATEX-Rated
- Siemens SITRANS LVS100 Series Vibrating Level Switch Vibrating Level Switch 40 V dc ATEX-Rated
- Vega VEGAVIB 61 Series Sensor Level Probe 72 V dc ATEX-Rated
- Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, ATEX-Rated
