Siemens Echomax XPS Series Ultrasonic Level Ultrasonic, 8 bar, ATEX, Zone 1-Rated

Subtotal (1 unit)*

€1,819.21

(exc. VAT)

€2,237.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,819.21

*price indicative

RS Stock No.:
804-4146
Mfr. Part No.:
7ML1123-0CA50
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Level Ultrasonic

Device Type

Ultrasonic

Mount Type

Flange

Housing Material

Polyvinylidene Fluoride

Cable Length

10m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Maximum Pressure

8bar

Gasket Material

PTFE

Standards/Approvals

CSA, FM, CE

Hazardous Area Certification

ATEX, Zone 1

Series

Echomax XPS

COO (Country of Origin):
CA

Siemens Echomax XPS Series Level Ultrasonic, 0.3 to 10 m Measurement Range, -40 to +95 °C Operating Temperature - 7ML1123-0CA50


This ultrasonic level sensor excels in continuous level measurement for both liquids and solids. Designed with a measurement range of 0.3 to 10 m, it is constructed from chemically resistant PVDF material, able to withstand temperatures ranging from -40°C to +95°C. This device can be fully immersed and is suitable for a range of industrial applications.

Features & Benefits


• Integral temperature compensation ensures accurate readings

• Self-cleaning design requires low maintenance

• Hermetically sealed for protection against harsh environments

• Options for foam facing enhance performance in dusty conditions

• Resistant to steam and corrosive chemicals, expanding its usage capabilities

Applications


• Ideal for industrial environments where precise level measurements are crucial

• Effective in processing and storage tanks for various liquids and solids

• Suitable for installations that require ambient temperature flexibility

• Deployed in harsh chemical environments due to its resilient material

• Utilised in needing flangeless mounting options

How does the integrated temperature compensation feature benefit operations?


The integrated temperature compensation ensures precise measurements by accounting for temperature fluctuations that could otherwise affect sensor performance. This leads to consistent and reliable data throughout varying operating conditions.

What are the advantages of the low ringing effect in this sensor?


The low ringing effect reduces the blanking distance, allowing for more accurate readings in challenging conditions, thus increasing the responsiveness of the sensor in dynamic operational environments.

In what environments can this sensor be effectively used?


This sensor is designed for both indoor and outdoor use, making it suitable for atmospheric influences and difficult chemical environments, such as in treatment plants or industrial processing sites.

Can this sensor be installed without flanges, and what are the benefits?


Yes, it can be installed without flanges, simplifying the installation process and making it ideal for applications where space constraints require a more compact assembly.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy