Tractel Lifting Hook Steel 2.72 kg 3.2 t
- RS Stock No.:
- 473-680
- Mfr. Part No.:
- 299289
- Manufacturer:
- Tractel
Subtotal (1 unit)*
€167.74
(exc. VAT)
€206.32
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.74 |
*price indicative
- RS Stock No.:
- 473-680
- Mfr. Part No.:
- 299289
- Manufacturer:
- Tractel
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
| Brand | Tractel | |
| Product Type | Lifting Hook | |
| Material | Steel | |
| Working Load Limit | 3.2t | |
| Weight | 2.72kg | |
| Length | 20mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tractel | ||
Product Type Lifting Hook | ||
Material Steel | ||
Working Load Limit 3.2t | ||
Weight 2.72kg | ||
Length 20mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tractel Eye hooks features an integrated display for enhanced visibility and delivers high accuracy with a precision of 0.5 percent.
Capacity range from 3.2 t
IP54 protection rating
Related links
- Tractel Lifting Hook Steel 2.72 kg 1 t
- Tractel Lifting Hook Steel 1.08 kg 3.2 t
- Tractel Lifting Hook Steel 15.66 kg 12.5 t
- Tractel Lifting Hook Steel 3.72 kg 6.3 t
- Tractel Lifting Hook Steel 5.3 kg 6.5 t
- Tractel Lifting Hook Steel 7.56 kg 10 t
- CROSBY Lifting Hook Alloy Steel 2 kg 5.4 t
- RS PRO Lifting Hook Alloy Steel 6.2 kg 16 t