RS PRO Lifting Hook Alloy Steel 11.5 kg 19 t
- RS Stock No.:
- 904-874
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 unit)*
€319.14
(exc. VAT)
€392.54
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €319.14 |
*price indicative
- RS Stock No.:
- 904-874
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Hook | |
| Fixing Type | Hook | |
| Product Type | Lifting Hook | |
| Material | Alloy Steel | |
| Working Load Limit | 19t | |
| Weight | 11.5kg | |
| Length | 22mm | |
| Finish | Powder Coated | |
| Standards/Approvals | EN1677 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Hook | ||
Fixing Type Hook | ||
Product Type Lifting Hook | ||
Material Alloy Steel | ||
Working Load Limit 19t | ||
Weight 11.5kg | ||
Length 22mm | ||
Finish Powder Coated | ||
Standards/Approvals EN1677 | ||
- COO (Country of Origin):
- CN
The RS PRO Sling Hook with Eye is a Grade 10 lifting chain component for quick secure attachment to lifting points. This versatile unit features a solid latch to retain the load and reduce accidental disengagement.
Luminous red powder painted finish
Clevis latch
Fatigue rated to 20000 cycles at 1.5 times the WLL
Meets EN 1677-2 +25% WLL and AS 3776 with 4:1 safety factor
Related links
- RS PRO Lifting Hook Alloy Steel 11.2 kg 19 t
- RS PRO Lifting Hook Alloy Steel 3 kg 19 t
- RS PRO Lifting Hook Alloy Steel 5.7 kg 10 t
- RS PRO Lifting Hook Alloy Steel 5.4 kg 10 t
- RS PRO Lifting Hook Alloy Steel 1.7 kg 4 t
- RS PRO Lifting Hook Alloy Steel 5.22 kg 26.5 t
- RS PRO Lifting Hook Alloy Steel 1.5 kg 4 t
- RS PRO Lifting Hook Alloy Steel 40.4 kg 40 t
