RS PRO Lifting Hook Steel 4.6 kg 5 t

Subtotal (1 unit)*

€160.67

(exc. VAT)

€197.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€160.67

*price indicative

RS Stock No.:
904-882
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Fixing Type

Hook

Sub Type

Hook

Product Type

Lifting Hook

Material

Steel

Working Load Limit

5t

Length

5mm

Weight

4.6kg

Finish

Powder Coated

Standards/Approvals

EN1677

COO (Country of Origin):
CN
The RS PRO Sling Hook SHR with Round Sling Connection is a Grade 10 lifting component for textile slings. Its shaped TOP fitting provides even support to reduce stress.

Sturdy latch for secure load retention

Durable powder painted coating

Fatigue rated to 20000 cycles

Meets EN 1677-2 +25% WLL and AS 3776 standards

CE and UKCA marked

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy