Schneider Electric Lighting Cover for use with Odace, 85mm Width, Clip Fixing, 199 mm

Subtotal (1 unit)*

€60.57

(exc. VAT)

€74.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.57

*price indicative

RS Stock No.:
341-075
Mfr. Part No.:
S530816V
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

For Use With

Odace

Product Type

Lighting Cover

Width

85mm

Fixing Method

Clip

Standards/Approvals

NBN C 61-112-1, UNE 20315-1-1, 2006/95/EWG, EN 60669-1, NF C 61-314

Length

199mm

Series

Odace 2011

COO (Country of Origin):
ES
The Schneider Electric Odace Touch cover frame in aluminium is designed for flush device mounting, offering a sleek, modern appearance. It features a clip-in fixing mode, making installation quick and secure while maintaining a clean and minimalist aesthetic.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy