Schneider Electric Lighting Mounting Bracket, 52 mm Fixing Hole Diameter
- RS Stock No.:
- 354-459
- Mfr. Part No.:
- ISM20801P
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€210.00
(exc. VAT)
€258.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.00 |
*price indicative
- RS Stock No.:
- 354-459
- Mfr. Part No.:
- ISM20801P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Lighting Mounting Bracket | |
| Fixing Hole Diameter | 52mm | |
| Standards/Approvals | CHINA RoHS, REACH, IEC 1084-2-4 SS 424 10 32, EU RoHS | |
| Series | OptiLine | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Lighting Mounting Bracket | ||
Fixing Hole Diameter 52mm | ||
Standards/Approvals CHINA RoHS, REACH, IEC 1084-2-4 SS 424 10 32, EU RoHS | ||
Series OptiLine | ||
- COO (Country of Origin):
- SE
The Schneider Electric Ceiling Cable Feeder 3.2m in Polar White ensures efficient cable management. It meets IEC 1084-2-4 and SS 424 10 32 standards for reliable performance. Designed for operation in temperatures from -5 to 60°C, it offers IP30 protection.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Round Lighting Mounting Bracket, 125 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket for LED Lamps, 32 mm Fixing Hole Diameter
- Banner Right Angle Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- Banner Right Angle Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Clip/Clamp Type Lighting Mounting Bracket, 5.5 mm Fixing Hole Diameter
- Banner Right Angle Sensor Type Lighting Mounting Bracket, 30 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket for Xtreme LED Lamps, 30 mm Fixing Hole Diameter
- LEDLENSER Lighting Mounting Bracket for Xtreme LED Lamps, 27 mm Fixing Hole Diameter
