Schneider Electric Lighting Cover for use with Odace, 85mm Width, Clip Fixing, 85 mm
- RS Stock No.:
- 345-103
- Mfr. Part No.:
- S530802J
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12.39
(exc. VAT)
€15.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.39 |
*price indicative
- RS Stock No.:
- 345-103
- Mfr. Part No.:
- S530802J
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| For Use With | Odace | |
| Product Type | Lighting Cover | |
| Width | 85mm | |
| Fixing Method | Clip | |
| Standards/Approvals | NF C 61-314, UNE 20315-1-1, 2006/95/EWG, EN 60669-1, NBN C 61-112-1 | |
| Length | 85mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
For Use With Odace | ||
Product Type Lighting Cover | ||
Width 85mm | ||
Fixing Method Clip | ||
Standards/Approvals NF C 61-314, UNE 20315-1-1, 2006/95/EWG, EN 60669-1, NBN C 61-112-1 | ||
Length 85mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Odace Touch cover frame in aluminium is designed for flush device mounting, offering a sleek, modern appearance. It features a clip-in fixing mode, making installation quick and secure while maintaining a clean and minimalist aesthetic.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 85 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 142 mm
- Schneider Electric Lighting Cover for use with Odace Clip Fixing, 199 mm
- Schneider Electric Lighting Cover for use with Ovalis C Screw Fixing, 71 mm
- Radium Cover for use with LED Strip Clip Fixing, 2 m
