Radium LED Strip
- RS Stock No.:
- 707-295
- Mfr. Part No.:
- FXZA4554
- Manufacturer:
- Radium
Subtotal (1 unit)*
€30.16
(exc. VAT)
€37.10
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.16 |
*price indicative
- RS Stock No.:
- 707-295
- Mfr. Part No.:
- FXZA4554
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | LED Strip | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type LED Strip | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium SET SMALL CORNER F 23/23 GREY is designed to provide optimal cooling and protection for LED strips with its anodised aluminium angle profile and matte finish. Perfectly suited for both commercial and residential settings, this mounting kit includes a matte cover and an innovative corner profile, making it Ideal for creative lighting installations while ensuring durability. With a length of 1 metre and a width of 23 mm, it seamlessly fits in various architectural designs, delivering both aesthetics and functionality. The lightweight yet sturdy construction facilitates easy installation, providing a reliable solution for enhancing your LED lighting setup.
Crafted from high-quality anodised aluminium for longevity
Matte cover promotes a sleek and refined appearance
Includes mounting options for versatile installation potential
Compact dimensions ensure compatibility with a range of spaces
Effective cooling capability enhances LED performance
Designed specifically for corner installations to maximise space utilisation
Lightweight construction simplifies handling and setup
Supports sustainable practices with recyclable materials