Molex Guard for use with Light, 118.75mm Width, Push Fit Fixing, 172.34 mm
- RS Stock No.:
- 786-715
- Mfr. Part No.:
- 1301120172
- Manufacturer:
- Molex
Subtotal (1 box of 5 units)*
€228.59
(exc. VAT)
€281.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €228.59 | €45.718 |
*price indicative
- RS Stock No.:
- 786-715
- Mfr. Part No.:
- 1301120172
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| For Use With | Light | |
| Product Type | Guard | |
| Width | 118.75mm | |
| Fixing Method | Push Fit | |
| Length | 172.34mm | |
| Series | 130112 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
For Use With Light | ||
Product Type Guard | ||
Width 118.75mm | ||
Fixing Method Push Fit | ||
Length 172.34mm | ||
Series 130112 | ||
- COO (Country of Origin):
- US
The Molex Polycarbonate Guard offers versatility and functionality, designed to enhance various lighting solutions. This accessory seamlessly integrates with compatible systems, ensuring effective power distribution and outstanding performance.
Compatible with a wide range of lighting systems for increased versatility
Designed for effective power distribution, ensuring optimal performance
Compact design allows for easy installation and maintenance
Durable construction ensures reliability and longevity in various applications
Related links
- BJB Lighting Cap for use with Lamp Holder Snap-Fit Fixing
- HellermannTyton Lighting Cover for use with Unrolled Wool Insulation and Large Downlights Snap-Fit Fixing,
- RS PRO Lighting Cover for use with Downlights Snap-Fit Fixing
- LEDVANCE Lighting Cover for use with Circular Luminaire Push-in Fixing, 400 mm
- RS PRO Lighting Cover for use with Power Selectable CCT3 Round Bulkhead Push-in Fixing, 37 mm
- HellermannTyton Lighting Cover for use with Residential Buildings Push-in Fixing, 82 mm
- HellermannTyton Lighting Cover for use with Halogen and LED downlights Push-in Fixing, 592 mm
- HellermannTyton Lighting Cover for use with Reel and Blowed-In Insulations with Halogen and LED Lamps
