Carlo Gavazzi Programmer for use with Laser Sensor, 2mm Width

Subtotal (1 unit)*

€10.79

(exc. VAT)

€13.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 39 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.79

*price indicative

RS Stock No.:
201-0787
Mfr. Part No.:
EM120-20
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Programmer

For Use With

Laser Sensor

Width

2mm

Height

32mm

Standards/Approvals

No

The Carlo Gavazzi EM120-20 is a high quality micro-cube reflectors for retro-reflective laser sensors.

Material used PMMA/ABS

Temperature range from -20°C to +60°C

IP69K degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy