Carlo Gavazzi for Use with Photoelectric Switches
- RS Stock No.:
- 201-0791
- Mfr. Part No.:
- ER689
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
In Stock
- Plus 154 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.74 |
*price indicative
- RS Stock No.:
- 201-0791
- Mfr. Part No.:
- ER689
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Sensor Reflector | |
| For Use With | Photoelectric Switches | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Sensor Reflector | ||
For Use With Photoelectric Switches | ||
Width 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Carlo Gavazzi ER689 is a high quality reflectors for retro-reflective photoelectric switches.
Material used PMMA/ABS
Temperature range from -20°C to +60°C
IP69K degree of protection
