Carlo Gavazzi RGC3P Series Solid State Relay, 20 A Load, DIN Rail Mount, 660 V ac Load, 32V dc Control
- RS Stock No.:
- 729-970
- Mfr. Part No.:
- RGC3P60V20EDP
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€376.91
(exc. VAT)
€463.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €376.91 |
*price indicative
- RS Stock No.:
- 729-970
- Mfr. Part No.:
- RGC3P60V20EDP
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 20A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 660V ac | |
| Minimum Control Voltage | 5V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | RGC3P | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Switching Function | Phase-angle control | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 72mm | |
| Length | 110mm | |
| Standards/Approvals | UL508 | |
| Height | 136.5mm | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Solid State Relay | ||
Maximum Load Current 20A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 660V ac | ||
Minimum Control Voltage 5V dc | ||
Maximum Control Voltage 32V dc | ||
Series RGC3P | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Switching Function Phase-angle control | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 72mm | ||
Length 110mm | ||
Standards/Approvals UL508 | ||
Height 136.5mm | ||
Off State Leakage Current 5mA | ||
The Carlo Gavazzi 3-pole DIN-rail Mount SSR delivers precise proportional control using phase angle switching for three-phase loads. This robust unit manages operating voltages from 180 to 660 Vac and features an integrated heatsink for efficient thermal management. It is Ideal for applications requiring fine-tuned power regulation.
Multi-input analogue signals including 0 to 10 Vdc
Rated current of 20 Aac for AC-51 applications
Integrated overvoltage protection for enhanced reliability
Secure screw connections with captive clamps
Related links
- Carlo Gavazzi RGC3P Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC3P Series Solid State Relay DIN Rail Mount 10V dc Control
- Carlo Gavazzi RGC3P Series Solid State Relay DIN Rail Mount 10V Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC2 Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC Series Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RGC1 Series Solid State Relay DIN Rail Mount 32V dc Control
