ifm electronic OY Series Light Curtain, 30 mm Resolution

Subtotal (1 unit)*

€3,856.45

(exc. VAT)

€4,743.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,856.45

*price indicative

RS Stock No.:
597-104
Mfr. Part No.:
OY438S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Curtain

Series

OY

Beam Resolution

30mm

Safety Type

2

Standards/Approvals

IEC 61496-1, ISO 13849-1:2015 category 2, IEC 62061 SIL 1, PL c

Protective Height

1210mm

Maximum Supply Voltage

24V

Maximum Protective Width

10m

Width

76mm

Length

1387mm

The ifm electronic Safety Light Curtain is designed for reliable protection of hazardous areas and access points, offering resistance to steam and high-pressure cleaning due to its protective tube, and it meets the type 4 safety requirements in accordance with IEC 61496.

High protection rating for the requirements of the food and beverage industry

Wide range selectable on the unit

Related links