ifm electronic OY Series Light Curtain, 20 mm Resolution

Subtotal (1 unit)*

€4,569.53

(exc. VAT)

€5,620.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,569.53

*price indicative

RS Stock No.:
597-119
Mfr. Part No.:
OY228S
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Light Curtain

Series

OY

Beam Resolution

20mm

Safety Type

4

Standards/Approvals

ISO 13849-1:2015 category 4, IEC 61508 SIL 3, PL e, IEC 61496-1, IEC 62061 SIL 3

Protective Height

1210mm

Maximum Supply Voltage

24V

Length

1263mm

Width

30mm

Terminal Type

M12 Connector

The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.

Slim and robust design for use in harsh industrial environments

Easy connection via the tried-and-tested M12 connector

Related links