SICK C4P Series Laser Scanner Safety Light Curtain, 30 mm Resolution
- RS Stock No.:
- 723-940
- Mfr. Part No.:
- C4P-SA18031A00
- Manufacturer:
- SICK
Subtotal (1 unit)*
€1,775.38
(exc. VAT)
€2,183.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,775.38 |
*price indicative
- RS Stock No.:
- 723-940
- Mfr. Part No.:
- C4P-SA18031A00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Laser Scanner | |
| Series | C4P | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | UKCA | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 30m | |
| Terminal Type | Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Laser Scanner | ||
Series C4P | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals UKCA | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 30m | ||
Terminal Type Connector | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SICK Safety light curtain is a reliable protective device designed for industrial safety applications using LED display elements for clear status indication. it operates on a 24 Vdc supply and complies with protection class III as per EN 61140.
Includes led display elements for Visual status monitoring
Supports protection class III according to EN 61140
Offers IP65 enclosure rating for enhanced environmental protection
Operates on a stable 24 Vdc supply voltage
Complies with ULus and cUL safety certifications
Related links
- SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK S32B Series Laser Scanner Safety Laser Scanner, 30 m Max Range
- Omron OS32C Series Laser Scanner Safety Laser Scanner
- Allen Bradley 442L Series Laser Scanner Safety Laser Scanner, 3 m Max Range
- Omron OS32C Series Light Curtain Type 3 Safety Laser Scanner, 70 mm Resolution
- SICK 110 Series Laser Scanner Receiver 300 mm Resolution
- Omron OS32C Series Laser Scanner Type 3 Safety Laser Scanner, 4 m Max Range
- SICK C2C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution