SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- RS Stock No.:
- 733-409
- Mfr. Part No.:
- C4P-SA21031A00
- Manufacturer:
- SICK
Subtotal (1 unit)*
€2,015.35
(exc. VAT)
€2,478.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,015.35 |
*price indicative
- RS Stock No.:
- 733-409
- Mfr. Part No.:
- C4P-SA21031A00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Light Curtain | |
| Series | C4P | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | Type 4 | |
| Standards/Approvals | ULUS | |
| Protective Height | 2.1m | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 30m | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Light Curtain | ||
Series C4P | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type Type 4 | ||
Standards/Approvals ULUS | ||
Protective Height 2.1m | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 30m | ||
- COO (Country of Origin):
- DE
The SICK safety light curtain is designed to protect individuals in industrial environments. Its primary function is to create a secure barrier through Advanced optical technology.
Resolution of 30mm ensures precise object detection
Scanning range extends to 30m for versatile applications
Features an integrated laser alignment aid for easy setup
Related links
- SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4P Series Laser Scanner Safety Light Curtain, 30 mm Resolution
- SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C2C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4000 Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution
- Draw Wires & Fish Tapes
- Toggle Clamp | Spring Clamps