Omron F3SG Series Light Curtain Safety Light Curtain, 2 Beam(s), 30 mm Resolution

Image representative of range

Subtotal (1 unit)*

€763.80

(exc. VAT)

€939.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€763.80

*price indicative

RS Stock No.:
841-843
Mfr. Part No.:
F3SG-4PGA0670-2C
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Safety Light Curtain

Safety Type

Guardshield Safety Light Curtain

Standards/Approvals

CE

Number of Beams

2

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

500mm

Maximum Scanning Distance

5m

Maximum Response Time

10ms

Length

670mm

COO (Country of Origin):
JP
The Omron safety multi-light beam is designed for perimeter access guarding, ensuring enhanced safety in various environments. It effectively utilises Advanced light detection technology to monitor and protect operational zones.

Offers flexible positioning with 2 beams per 500 mm for precise detection

Features a product length of 670 mm, Ideal for adaptable installations

Designed with Type 4 safety standards to ensure optimum protection

IP67 rated for environmental resistance in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy