Pilz PSEN opII3F Series Light Curtain Receiver, Transmitter, 14 mm Resolution
- RS Stock No.:
- 191-9841
- Mfr. Part No.:
- 632041
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€1,042.56
(exc. VAT)
€1,282.35
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,042.56 |
*price indicative
- RS Stock No.:
- 191-9841
- Mfr. Part No.:
- 632041
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Light Curtain | |
| Series | PSEN opII3F | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 3 | |
| Standards/Approvals | cULus, CE, EAC, TUV, KCs | |
| Protective Height | 300mm | |
| Maximum Protective Width | 8m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 8m | |
| Width | 40mm | |
| Maximum Response Time | 15.2ms | |
| Height | 304mm | |
| Length | 35mm | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Light Curtain | ||
Series PSEN opII3F | ||
Beam Resolution 14mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 3 | ||
Standards/Approvals cULus, CE, EAC, TUV, KCs | ||
Protective Height 300mm | ||
Maximum Protective Width 8m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 8m | ||
Width 40mm | ||
Maximum Response Time 15.2ms | ||
Height 304mm | ||
Length 35mm | ||
Terminal Type 5-Pin M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
"Infrared protected field is generated LED indicator for status information Optical synchronisation of transmitters and receivers Aluminium alloy housing Die-cast zinc end caps Shock resistance "
Related links
- Pilz PSEN opII3F Series Light Curtain Receiver 14 mm Resolution
- Pilz PSEN opII3F Series Light Curtain Sender 14 mm Resolution
- Pilz PSEN opII4F Series Light Curtain Receiver 14 mm Resolution
- Pilz PSEN opII3H Series Light Curtain Receiver 30 mm Resolution
- Pilz PSEN opII4H Series Light Curtain Receiver 30 mm Resolution
- Pilz PSEN opII4F Series Light Curtain Receiver 14 mm Resolution
- ABB Orion1 Series Light Curtain Receiver 14 mm Resolution
- Wieland R1 Series Light Curtain Receiver 14 mm Resolution
