Omron F39 Series Light Curtain Connector

Subtotal (1 unit)*

€102.05

(exc. VAT)

€125.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.05

*price indicative

RS Stock No.:
214-6744
Mfr. Part No.:
F39-GCN4-D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F39

Component Type

Connector

Standards/Approvals

CE

Maximum Protective Width

65mm

Omron F39 Series Light Curtain Connector, 65mm Maximum Protective Width, CE Approval - F39-GCN4-D


This light curtain connector is a component designed to link safety sensing devices within automated systems. It serves as an Interface for connecting optical safety barriers to control equipment, enabling reliable signal transmission in industrial environments while conforming to recognised European standards.

Features & Benefits


• CE certification confirms conformity for safety-related installations
• Supports protective widths up to 65mm for Compact coverage
• Connector form factor suited to integration in control racks
• Designed for wiring connections in light curtain setups
• Compatible with F39 series installations for straightforward replacement

**Applications**


• Suitable for assembly-line safeguarding where Compact coverage is required
• Ideal for retrofitting existing F39 series light curtain systems
• Used for connecting sensing edges to machine safety controllers
• Can be used in packaging machinery with close-range protection

What approvals does it carry for use in Europe?


It holds CE approval, indicating it meets applicable EU directives for safety-related components.

Which safety barrier widths can it accommodate?


It is specified for use with protective widths up to 65 mm, making it appropriate for narrow-beam arrangements.

Is it suitable as a direct replacement in existing installations?


It is intended as a replacement connector for compatible F39 series light curtain assemblies.

What manufacturer provides this connector and what is its intended product family?


The component is produced by Omron and designed for use within their F39 range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy