Omron, F39 Series Connecting Cable Accessory for Use with F3SG-R Advanced, cULus, CE Standard
- RS Stock No.:
- 214-6746
- Mfr. Part No.:
- F39-JG3A-D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€37.32
(exc. VAT)
€45.90
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.32 |
*price indicative
- RS Stock No.:
- 214-6746
- Mfr. Part No.:
- F39-JG3A-D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cable | |
| Accessory Type | Connecting Cable | |
| Sub Type | Accessory | |
| For Use With | F3SG-R Advanced | |
| Series | F39 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus, CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Accessory Type Connecting Cable | ||
Sub Type Accessory | ||
For Use With F3SG-R Advanced | ||
Series F39 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus, CE | ||
Omron F39 Series Cable, Accessory Type Connecting Cable - F39-JG3A-D
This cable provides a dedicated connection for safety light curtain equipment in industrial control systems. It functions as an accessory linking safety sensors to compatible control units, intended for use in automation and machinery safety setups where certified connectivity is required.
Features & Benefits
• Compatible with Advanced safety light curtain for secure signalling
• Recognised to meet cULus and CE standards for regulatory acceptance
• Designed as a connecting accessory to simplify installations
• Serves as a replacement cable option for service and maintenance
• Manufactured to integrate with established accessory series
• Recognised to meet cULus and CE standards for regulatory acceptance
• Designed as a connecting accessory to simplify installations
• Serves as a replacement cable option for service and maintenance
• Manufactured to integrate with established accessory series
**Applications**
• Suitable for connecting safety light curtains to control modules
• Ideal for maintenance replacement in production lines
• Used with automation systems requiring certified sensor cabling
• Can be used for retrofitting machine safety wiring during upgrades
• Ideal for maintenance replacement in production lines
• Used with automation systems requiring certified sensor cabling
• Can be used for retrofitting machine safety wiring during upgrades
Which equipment family is it intended to Interface with?
It is intended to Interface with Advanced safety light curtain units used in machine safeguarding and presence-detection arrangements.
What approvals support its use in industrial installations?
It carries recognised cULus and CE approvals, supporting deployment where those conformity marks are required.
Is this item supplied as an accessory for service operations?
Yes, it is categorised as an accessory intended for connecting and replacing cabling during service or installation tasks.
