Omron F3SG-R Easy Series Sensor Receiver, Sender, 48 Beam(s), 30 mm Resolution
- RS Stock No.:
- 215-5091
- Mfr. Part No.:
- F3SG-2RE0990P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
€1,259.27
(exc. VAT)
€1,548.90
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,259.27 |
*price indicative
- RS Stock No.:
- 215-5091
- Mfr. Part No.:
- F3SG-2RE0990P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Sensor | |
| Series | F3SG-R Easy | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 48 | |
| Protective Height | 990mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Width | 35mm | |
| Length | 1.01m | |
| Height | 35mm | |
| Maximum Response Time | 7ms | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Sensor | ||
Series F3SG-R Easy | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 48 | ||
Protective Height 990mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Width 35mm | ||
Length 1.01m | ||
Height 35mm | ||
Maximum Response Time 7ms | ||
Terminal Type 4-Pin M12 Connector | ||
Omron F3SG-R Easy Series Sensor, 990mm Protective Height, 20m Maximum Scanning Distance - F3SG-2RE0990P30
This sensor is a safety light curtain designed to protect hazardous zones in industrial automation and machinery environments. It functions as a transmitter/receiver pair that monitors an access area with multiple infrared beams, providing area protection for personnel and equipment. The device is intended for integration where safeguarding against intrusion into moving parts or restricted zones is required.
Features & Benefits
• 48-beam array delivers dense object detection for enhanced safety
• 30mm beam resolution increases detection accuracy for small objects
• 7ms maximum response time supports Rapid machine stoppage
• 0.3m minimum scanning distance permits close-proximity protection
• 20m maximum protective width enables wide-area coverage
• Type 2 safety classification meets medium-level risk applications
• 30mm beam resolution increases detection accuracy for small objects
• 7ms maximum response time supports Rapid machine stoppage
• 0.3m minimum scanning distance permits close-proximity protection
• 20m maximum protective width enables wide-area coverage
• Type 2 safety classification meets medium-level risk applications
**Applications**
• Suitable for safeguarding access to automated assembly lines
• Ideal for protection around robotic workcells and pick-and-place stations
• Used with conveyor transfer points to detect worker entry
• Can be used for perimeter monitoring of packaging machinery
• Used for presence detection at loading and unloading stations
• Ideal for protection around robotic workcells and pick-and-place stations
• Used with conveyor transfer points to detect worker entry
• Can be used for perimeter monitoring of packaging machinery
• Used for presence detection at loading and unloading stations
What electrical connection is required for installation?
It uses a 4-pin connector Interface for signal and supply wiring to the host control.
How tall a protected area does the device create?
The protective height provided by the curtain is 990mm for vertical coverage.
What physical envelope should I allow for mounting?
The unit measures 1008mm in length with a cross-section of 35mm by 35mm, so allocate space accordingly.
What supply voltage must the system be fed with?
The device operates at a maximum supply voltage of 28.8V and should be powered within that limit.
How far can the light curtain monitor across a hazard?
It can scan across a maximum distance of 20m to establish the protective field.
Related links
- Omron F3SG-R Easy Series Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Sensor Receiver 76 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 28 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 24 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 76 Beam(s), 30 mm Resolution
