Omron F3SG-R Advanced Series Light Curtain Receiver, Sender, 119 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

€3,625.09

(exc. VAT)

€4,458.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,625.09

*price indicative

RS Stock No.:
215-5108
Mfr. Part No.:
F3SG-4RA1200-14
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG-R Advanced

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

119

Protective Height

1.2m

Maximum Supply Voltage

24V

Maximum Protective Width

10m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

13ms

Omron F3SG-R Advanced Series Light Curtain, 1.2m Protective Height, 119 Beams - F3SG-4RA1200-14


This light curtain is a safety sensor designed to protect personnel around automated industrial machinery by detecting intrusions into hazardous zones. It operates as a paired sender and receiver system and is rated for high-integrity safety applications, providing a protective vertical coverage suitable for production lines and robotic cells.

Features and Benefits:


• 119-beam array for fine-area detection and reduced blind spots
• 14mm beam resolution for precise object discrimination
• 0.3-10m scanning distance for flexible installation layouts
• 13ms maximum response time for rapid hazard interruption
• 24V supply compatibility for common industrial control systems
• Maximum protective width 10m to cover wide access points

Applications


• Suitable for safeguarding conveyor transfer points
• Ideal for perimeter protection of robotic workstations
• Used with safety interlocks on press machines
• Can be used for access control on assembly cells
• Used for presence detection at loading bays

How close can the curtain be mounted to the hazard edge?


Minimum scanning distance is 0.3m which permits installation near machine guards while maintaining detection capability.

What arrangement is required for signal exchange between units?


The system comprises a separate sender and receiver pair that must be aligned to establish the beam array for operation.

How does it suit wide-area protection requirements?


It supports a maximum protective width of 10m, allowing a single installation to cover extensive openings without additional units.

What makes it appropriate for demanding safety categories?


The device conforms to a Type 4 safety classification, meeting requirements for high-integrity presence-sensing applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy