Telemecanique Sensors XU2S Series Light Curtain Receiver

Subtotal (1 unit)*

€372.84

(exc. VAT)

€458.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€372.84

*price indicative

RS Stock No.:
220-1391
Mfr. Part No.:
XU2S18PP340WL5
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Light Curtain

Series

XU2S

Component Type

Receiver

Safety Type

Type 2

Standards/Approvals

EN/IEC

Maximum Supply Voltage

30V

Maximum Protective Width

8m

Maximum Scanning Distance

8m

Maximum Response Time

1ms

COO (Country of Origin):
FR
The Schneider Electric product is part of the XUSL range, an offer of safety light curtains. This security light curtain for body detection. It supports 1 safety outputs OSSD PNP with a sensing distance of 8m. It is furnished with 4-pin M12 male connector for electrical connection. The casing is made of nickel plated brass with polymethyl methacrylate lenses.

It is a safety light curtain with a rated supply voltage of 12V to 24V DC It is an IP67 rated product

The safety light curtain can only be used on machines on which the movement of working components can be stopped at any time during a hazardous phase

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy