SICK C2C Series Light Curtain Receiver, 14 mm Resolution
- RS Stock No.:
- 285-0951
- Mfr. Part No.:
- C2C-EA06010A10000
- Manufacturer:
- SICK
Subtotal (1 unit)*
€551.06
(exc. VAT)
€677.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €551.06 |
*price indicative
- RS Stock No.:
- 285-0951
- Mfr. Part No.:
- C2C-EA06010A10000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C2C | |
| Beam Resolution | 14mm | |
| Component Type | Receiver | |
| Safety Type | 2 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 600mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 10m | |
| Length | 150mm | |
| Width | 34mm | |
| Height | 32.8mm | |
| Maximum Response Time | 13ms | |
| Terminal Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C2C | ||
Beam Resolution 14mm | ||
Component Type Receiver | ||
Safety Type 2 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 600mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 10m | ||
Length 150mm | ||
Width 34mm | ||
Height 32.8mm | ||
Maximum Response Time 13ms | ||
Terminal Type M12 Male Connector | ||
- COO (Country of Origin):
- DE
SICK C2C Series Light Curtain, 600mm Protective Height, 14mm Beam Resolution - C2C-EA06010A10000
This safety light curtain receiver is designed for industrial safeguarding in standard manufacturing environments. It operates as the receiver component in an optically synchronised pair, providing a protected detection field up to 10m and configured for safety-related applications up to Safety Type 2. The unit connects via a 5‑pin M12 plug and is intended for integration where monitored stop or machine-guarding functions are required.
Features and Benefits:
• 13 MS response time reduces hazard reaction delay
• 14mm beam resolution detects small intrusions
• Optical synchronisation prevents mutual interference
• 2 PNP OSSD outputs simplify safety wiring
• IP65/IP67 rating enables use in dusty or wet areas
• 14mm beam resolution detects small intrusions
• Optical synchronisation prevents mutual interference
• 2 PNP OSSD outputs simplify safety wiring
• IP65/IP67 rating enables use in dusty or wet areas
Applications
• Suitable for guarding moving machine access points
• Ideal for integration with safety relay systems
• Used with automated assembly-line stations
• Can be used for perimeter protection in packaging
• Suitable for retrofit safety upgrades in plants
• Ideal for integration with safety relay systems
• Used with automated assembly-line stations
• Can be used for perimeter protection in packaging
• Suitable for retrofit safety upgrades in plants
What supply voltage range does it accept?
It operates from 24V DC with an allowable range of 19.2V to 28.8V.
How are faults handled electrically?
A fault forces at least one OSSD to switch to the OFF state to stop hazardous outputs.
What environmental extremes can it tolerate?
It functions between -30°C and +55°C and survives storage from -30°C to +70°C.
What certifications support regulatory acceptance?
It holds CE, UKCA, cUL, cULus, EC-Type-Examination and various national conformity declarations.
What mechanical construction and ingress protection does it feature?
The profile is an aluminium extruded housing with protection ratings of IP65 and IP67.
Related links
- SICK C2C Series Light Curtain Receiver, 14 mm Resolution
- SICK C2C Series Light Curtain Receiver, 30 mm Resolution
- SICK C2C Series Light Curtain Sender, 14 mm Resolution
- SICK deTec4 Core Series Light Curtain Receiver, 14 mm Resolution
- SICK C2C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C2C Series Light Curtain Sender, 30 mm Resolution
- SICK deTec2 Core Series Light Curtain Receiver, 30 mm Resolution
- SICK C4C Series Light Curtain Receiver, 14 mm Resolution
