SICK C2C Series Light Curtain Receiver, 14 mm Resolution

Subtotal (1 unit)*

€788.81

(exc. VAT)

€970.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€788.81

*price indicative

RS Stock No.:
285-0954
Mfr. Part No.:
C2C-EA10510A10000
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

C2C

Beam Resolution

14mm

Component Type

Receiver

Safety Type

2

Standards/Approvals

ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus

Protective Height

1.05m

Maximum Supply Voltage

24V

Minimum Scanning Distance

0μm

Maximum Scanning Distance

10m

Maximum Response Time

15ms

Width

34mm

Length

150mm

Height

32.8mm

Terminal Type

M12 Male Connector

COO (Country of Origin):
DE

SICK C2C Series Light Curtain, 1050mm Protective Height, 10m Scanning Range - C2C-EA10510A10000


This light curtain is a safety receiver intended for industrial environments to monitor access to hazardous areas. It provides a 1,050mm protective field height and supports optical synchronisation with a compatible sender for use in machine guarding and perimeter protection. The device is designed for integration into safety circuits via a plug-in M12 connection and operates from a 24V DC supply.

Features and Benefits:


• 14mm beam resolution improves detection of small objects
• 15 MS response time reduces reaction delay in safety circuits
• Minimum 0m blanking distance allows edge-proximate sensing
• 2 PNP OSSD outputs provide monitored switching devices
• Aluminium extruded profile enables slim 34mm housing

Applications


• Suitable for machine guarding on production lines
• Ideal for safeguarding robot workcells and cells
• Used with safety relays for restart interlock implementations
• Can be used for access protection on conveyors
• Used for perimeter monitoring in normal industrial environments

What supply voltage range does it accept?


It requires 24V DC and accepts a supply range of 19.2V to 28.8V.

How are the outputs configured for safety integration?


It provides two PNP semiconductor OSSDs that are short-circuit protected and cross-circuit monitored.

What environmental conditions can it withstand?


The enclosure rating is IP65/IP67 and it operates between -30°C and +55°C.

How is synchronisation achieved between sender and receiver?


The unit uses optical synchronisation with a compatible sender for interference-free operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy