SICK C2MT Series Light Curtain, 14 mm Resolution
- RS Stock No.:
- 285-0963
- Mfr. Part No.:
- C2MT-01214BBC03BB0
- Manufacturer:
- SICK
Subtotal (1 unit)*
€372.19
(exc. VAT)
€457.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €372.19 |
*price indicative
- RS Stock No.:
- 285-0963
- Mfr. Part No.:
- C2MT-01214BBC03BB0
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C2MT | |
| Beam Resolution | 14mm | |
| Safety Type | 2 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 120mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 6m | |
| Maximum Scanning Distance | 8m | |
| Maximum Response Time | 14ms | |
| Width | 15mm | |
| Height | 120mm | |
| Length | 32mm | |
| Terminal Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C2MT | ||
Beam Resolution 14mm | ||
Safety Type 2 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 120mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 6m | ||
Maximum Scanning Distance 8m | ||
Maximum Response Time 14ms | ||
Width 15mm | ||
Height 120mm | ||
Length 32mm | ||
Terminal Type M12 Male Connector | ||
- COO (Country of Origin):
- HU
SICK C2MT Series Light Curtain, 120mm Protective Height, 14mm Beam Resolution - C2MT-01214BBC03BB0
This safety light curtain is designed to protect personnel and machinery by detecting interruptions in a Compact optical protective field. It operates from a 24V supply and is intended for standalone use with optical synchronisation, offering a short scanning range suited to close-protection tasks. The unit is supplied as a twin stick with mounting brackets, system plug and a test rod for commissioning.
Features and Benefits:
• 14mm beam resolution for precise intrusion detection
• 14 MS maximum response time for Rapid hazard reaction
• 6 to 8m scanning distance to cover short-range safeguarding
• M12 male connector for straightforward industrial integration
• Type 2 safety classification supporting PLc and SIL1
• 14 MS maximum response time for Rapid hazard reaction
• 6 to 8m scanning distance to cover short-range safeguarding
• M12 male connector for straightforward industrial integration
• Type 2 safety classification supporting PLc and SIL1
Applications
• Suitable for safeguarding access to loading stations
• Used with conveyors requiring close-protection sensing
• Ideal for integration into packaging machine guards
• Can be used for perimeter protection of robotic cells
• Used with conveyors requiring close-protection sensing
• Ideal for integration into packaging machine guards
• Can be used for perimeter protection of robotic cells
What supply voltage does the device require?
It requires a 24V DC supply within a 19.2V to 28.8V range.
How is the device connected to control equipment?
Connection is via a 5‑pin M12 plug with hard-wired configuration and LEDs for status.
What environmental conditions can it withstand?
It is rated IP65, operates from -20°C to +55°C, and tolerates 15%-95% non‑condensing humidity.
How are safety outputs implemented?
The outputs are PNP OSSDs, short-circuit protected and cross-circuit monitored with ≤300mA per channel.
What mechanical properties affect mounting and weight?
The housing is aluminium alloy with a 15mm x 32mm cross-section and a mass of 50g.
Related links
- SICK C2MT Series Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain Receiver 34 mm Resolution
- SICK C2MT Series Light Curtain, 24 mm Resolution
- SICK C2MT Series Light Curtain Receiver 24 mm Resolution
- SICK C4MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4MT Series Light Curtain, 14 mm Resolution
- SICK C4C Series Light Curtain Sender, 14 mm Resolution
