SICK C2MT Series Light Curtain, 14 mm Resolution
- RS Stock No.:
- 285-0968
- Mfr. Part No.:
- C2MT-03614BBC03DE0
- Manufacturer:
- SICK
Subtotal (1 unit)*
€544.39
(exc. VAT)
€669.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €544.39 |
*price indicative
- RS Stock No.:
- 285-0968
- Mfr. Part No.:
- C2MT-03614BBC03DE0
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C2MT | |
| Beam Resolution | 14mm | |
| Safety Type | 2 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 360mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 6m | |
| Maximum Scanning Distance | 8m | |
| Height | 360mm | |
| Width | 15mm | |
| Maximum Response Time | 14ms | |
| Length | 32mm | |
| Terminal Type | M12 Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C2MT | ||
Beam Resolution 14mm | ||
Safety Type 2 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 360mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 6m | ||
Maximum Scanning Distance 8m | ||
Height 360mm | ||
Width 15mm | ||
Maximum Response Time 14ms | ||
Length 32mm | ||
Terminal Type M12 Male Connector | ||
- COO (Country of Origin):
- HU
SICK C2MT Series Light Curtain, 360mm Protective Height, 14mm Beam Resolution - C2MT-03614BBC03DE0
This light curtain is a safety sensor designed to protect access points in automated machinery. It operates from a 24V supply and provides a 360mm protective field height with optical synchronisation for standalone or cascaded installations. The unit is supplied as a twin stick with mounting brackets, system plug and test rod, and is rated for industrial ambient conditions including IP65 protection and vibration and shock resilience.
Features and Benefits:
• 14mm beam resolution provides precise object detection
• 6m to 8m scanning distance enables medium-range safeguarding
• ≤14ms maximum response time supports Rapid stoppage
• M12 male connector simplifies system integration
• 15mm housing width allows Compact machine mounting
• 6m to 8m scanning distance enables medium-range safeguarding
• ≤14ms maximum response time supports Rapid stoppage
• M12 male connector simplifies system integration
• 15mm housing width allows Compact machine mounting
Applications
• Suitable for safeguarding conveyor access openings
• Ideal for machine guard door monitoring
• Used with safety relays for restart interlock functions
• Can be used for light barrier protection in assembly cells
• Used for cascade systems with up to three devices
• Ideal for machine guard door monitoring
• Used with safety relays for restart interlock functions
• Can be used for light barrier protection in assembly cells
• Used for cascade systems with up to three devices
What supply voltage range does it accept?
It operates from 24V DC within a 19.2V to 28.8V range.
How is the device protected against dust and moisture?
The enclosure rating is IP65 ensuring protection against dust ingress and water jets.
What outputs are provided for safety integration?
Dual PNP semiconductor OSSD outputs are short-circuit protected and cross-circuit monitored.
What environmental limits affect operation?
Operating temperature is -20°C to +55°C with non-condensing humidity between 15% and 95%.
How is synchronisation achieved in multi-device setups?
Optical synchronisation is used without a separate synchronisation line.
Related links
- SICK C2MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain Receiver 34 mm Resolution
- SICK C2MT Series Light Curtain, 24 mm Resolution
- SICK C2MT Series Light Curtain Receiver 24 mm Resolution
- SICK C4MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4MT Series Light Curtain, 14 mm Resolution
- SICK C4C Series Light Curtain Sender, 14 mm Resolution
