SICK C2MT Series Light Curtain Twin Stick, 14mm Resolution
- RS Stock No.:
- 285-0969
- Mfr. Part No.:
- C2MT-09014BBC03FE0
- Manufacturer:
- SICK
Subtotal (1 unit)*
€904.35
(exc. VAT)
€1,112.35
(inc. VAT)
Temporarily out of stock
- Shipping from 28 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €904.35 |
*price indicative
- RS Stock No.:
- 285-0969
- Mfr. Part No.:
- C2MT-09014BBC03FE0
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Series | C2MT | |
Beam Resolution | 14mm | |
Component Type | Twin Stick | |
Safety Type | 2 | |
SIL IEC 61508 | SIL 1 | |
PL EN ISO 13849-1 | PL c | |
Protective Height | 900mm | |
Minimum Scanning Distance | 6m | |
Maximum Scanning Distance | 8m | |
Maximum Response Time | 17 ms | |
Height | 900mm | |
Length | 32mm | |
Application | Industrial | |
Width | 15mm | |
Terminal Type | Male Connector M12 | |
Dimensions | 900 x 15 x32 mm | |
Select all | ||
---|---|---|
Brand SICK | ||
Series C2MT | ||
Beam Resolution 14mm | ||
Component Type Twin Stick | ||
Safety Type 2 | ||
SIL IEC 61508 SIL 1 | ||
PL EN ISO 13849-1 PL c | ||
Protective Height 900mm | ||
Minimum Scanning Distance 6m | ||
Maximum Scanning Distance 8m | ||
Maximum Response Time 17 ms | ||
Height 900mm | ||
Length 32mm | ||
Application Industrial | ||
Width 15mm | ||
Terminal Type Male Connector M12 | ||
Dimensions 900 x 15 x32 mm | ||
Related links
- SICK C2MT Series Light Curtain Twin Stick, 14mm Resolution
- SICK C2MT Series Light Curtain Twin Stick, 24mm Resolution
- SICK C4MT Series Light Curtain Twin Stick, 14mm Resolution
- SICK C2MT Series miniTwin Light Curtain Safety Light Curtains, 14mm Resolution
- SICK C2MT Series miniTwin Light Curtain 24mm Resolution
- SICK C2MT Series miniTwin Light Curtain 34mm Resolution
- SICK C4MT Series Light Curtain Twin Stick, 24mm Resolution
- SICK C4MT Series Light Curtain Twin Stick, 34mm Resolution