SICK C40S Series Light Curtain Sender, 14 mm Resolution

Subtotal (1 unit)*

€2,062.02

(exc. VAT)

€2,536.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,062.02

*price indicative

RS Stock No.:
285-0976
Mfr. Part No.:
C40S-0901CA010
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Light Curtain

Series

C40S

Beam Resolution

14mm

Component Type

Sender

Safety Type

Type 4

Standards/Approvals

ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus

Protective Height

900mm

Maximum Supply Voltage

24V

Maximum Scanning Distance

10m

Length

48mm

Width

40mm

Height

1.03m

COO (Country of Origin):
DE

SICK C40S Series Light Curtain, 24V Maximum Supply Voltage, 900mm protective height - C40S-0901CA010


This light curtain is a safety sensor designed for industrial environments to protect personnel and machinery by creating a monitored protective field. It functions as the sender component within a system, employing optical synchronisation and offering a configurable scanning range suitable for short- to medium-reach installations. The unit operates from a 24V supply and is intended for integration with safety relays and control equipment.

Features and Benefits:


• 14mm beam resolution provides fine object detection and precise protection
• 10m scanning distance enables extended coverage for larger machines
• Type 4 safety classification delivers high risk reduction and fault tolerance
• IP65 enclosure rating permits use in dusty and damp conditions
• Aluminium housing reduces weight and supports Durable mounting

Applications


• Suitable for safeguarding production line access points
• Ideal for integration with safety relays in machine cells
• Used with palletising systems requiring optically synchronised sensing
• Can be used for protecting automated handling equipment
• Suitable for retrofit safety upgrades in manufacturing plants

What safety performance levels does it meet?


It meets SIL3, Category 4 and PL e as defined by IEC/EN standards.

How is the unit synchronised with its counterpart?


Synchronisation is achieved optically between sender and receiver.

What environmental conditions can it tolerate?


It operates between 0°C and +55°C with 15%-95% non‑condensing humidity and withstands vibration and shock per relevant EN tests.

What electrical supply requirements exist for operation?


It requires 24V DC (19.2V to 28.8V) with supply buffering for 20 MS disturbances.

How does the device indicate status and faults?


Local 7‑segment display elements are provided and LEDs indicate operational states and contamination alerts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy