SICK M4P Series Light Curtain, 2 Beam(s), 300 mm Resolution
- RS Stock No.:
- 285-4097
- Mfr. Part No.:
- M4P-ZA04300C00
- Manufacturer:
- SICK
Subtotal (1 unit)*
€807.70
(exc. VAT)
€993.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €807.70 |
*price indicative
- RS Stock No.:
- 285-4097
- Mfr. Part No.:
- M4P-ZA04300C00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | M4P | |
| Beam Resolution | 300mm | |
| Safety Type | Type 4 | |
| Number of Beams | 2 | |
| Protective Height | 500mm | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 7m | |
| Width | 34mm | |
| Maximum Response Time | 20ms | |
| Length | 1.072mm | |
| Height | 30.7mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series M4P | ||
Beam Resolution 300mm | ||
Safety Type Type 4 | ||
Number of Beams 2 | ||
Protective Height 500mm | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 7m | ||
Width 34mm | ||
Maximum Response Time 20ms | ||
Length 1.072mm | ||
Height 30.7mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- HU
Overview
The deTem multiple light beam safety devices offer high flexibility and efficiency for access protection as well as for entry and exit monitoring with muting. The deTem features a compact housing and stands out not only due to its smart functions, but also thanks to its innovative diagnostic options. These ensure high machine availability and enable process optimization. Housing design and connectivity are standardized and therefore reduce installation work.
Thanks to this standardization, numerous SICK accessories are also compatible with the deTem. SICK also offers deTem variants for explosion-hazardous areas and for applications which require enclosure rating IP69K.
At a glance
Smart Sensor: diagnostic data via IO-Link or NFC and the SICK Safety Assistant app
Compact housing, standardized connectivity, compatible accessories
Integrated alignment aid with status LEDs directly on the device
Configuration of all functions without software
Variants for explosion-hazardous areas as well as enclosure rating IP69K
Your Benefit
Increase productivity in access protection as well as entry and exit monitoring with muting thanks to the processing of sensor data
Minimize installation work and profit from standardized implementation of the deTem into your machine design
Take advantage of the benefits of quick and easy device alignment
Save time and money thanks to easy commissioning and configuration
You can also count on the deTem in harsh environments
Applications
Fields of applications
One-sided and multi-sided access protection
Entry and exit monitoring with muting
Key industries: intralogistics, mobile automation, packaging industry, machine building
Related links
- SICK M4P Series Light Curtain 500 mm Resolution
- SICK M40Z Series Light Curtain 500 mm Resolution
- SICK PSN01 Series Light Curtain 500 mm Resolution
- SICK M4C Series Light Curtain 500 mm Resolution
- Schmersal SLG440COM Series Light Curtain Light Curtain 500 mm Resolution
- Omron F3SG Series Light Curtain Safety Light Curtain 30 mm Resolution
- SICK PSN01 Series deTem Light Curtain 500mm Resolution
- SICK M4P Series Sensor Sender, 2 Beam(s)
