SICK L21S Series Light Curtain Sender, 1 Beam(s)
- RS Stock No.:
- 285-9638
- Mfr. Part No.:
- L21S-21KA1A
- Manufacturer:
- SICK
Subtotal (1 unit)*
€93.32
(exc. VAT)
€114.78
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.32 |
*price indicative
- RS Stock No.:
- 285-9638
- Mfr. Part No.:
- L21S-21KA1A
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | L21S | |
| Component Type | Sender | |
| Safety Type | 2 | |
| Number of Beams | 1 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 16m | |
| Maximum Response Time | 0.2ms | |
| Length | 97.7mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series L21S | ||
Component Type Sender | ||
Safety Type 2 | ||
Number of Beams 1 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 16m | ||
Maximum Response Time 0.2ms | ||
Length 97.7mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
Overview
The L21 single-beam photoelectric safety switch consists of a sender and receiver. The test input on the sender allows direct functional tests. Performance level PL c in acc. with EN ISO 13849-1 or Type 2 in acc. with IEC 61496 can be achieved in conjunct
The required range can be selected from various device versions. All versions are suitable for outdoor applications and enable even complex safeguarding tasks to be accomplished by using deflector mirrors.
At a glance
Type 2 (IEC 61496), SIL1 (IEC 61508), PL c (EN ISO 13849), only in conjunction suitable testing device, e.g., Flexi Classic or Flexi Soft
Small M18 sensors with ranges up to 10 m
Compact M30 sensors with ranges up to 60 m
Enclosure rating IP 67
Temperatur
Your Benefit
Easy integration due to small, compact versions with maximum range
Directly connect to a safety controller – reducing costs
Flexible device integration makes it possible to set up individual access protections
Well suited to withstand extreme ambient cond
Applications
Access or area protection in warehouse/conveyor systems
Monitoring of doors and service openings on machines
Optical safety edges for protecting automated guided vehicles
Related links
- SICK L21S Series Laser Scanner Sender, 1 Beam(s)
- SICK L41S Series Light Curtain Sender, 1 Beam(s)
- SICK L40S Series Light Curtain Sender, 1 Beam(s)
- SICK L21 Series Light Beam Sender 16 m Max Range
- SICK WSO16I Series Light Curtain Sender, 1 Beam(s)
- SICK WSO26I Series Light Curtain Sender, 1 Beam(s)
- SICK WSO26P Series Light Curtain Sender, 1 Beam(s)
- SICK L29 Series Light Curtain Sender, 1 Beam(s)