SICK L29 Series Light Curtain Sender, 1 Beam(s)
- RS Stock No.:
- 285-9640
- Mfr. Part No.:
- L29S-3D3430
- Manufacturer:
- SICK
Subtotal (1 unit)*
€87.21
(exc. VAT)
€107.27
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.21 |
*price indicative
- RS Stock No.:
- 285-9640
- Mfr. Part No.:
- L29S-3D3430
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | L29 | |
| Component Type | Sender | |
| Safety Type | 2 | |
| Standards/Approvals | CE | |
| Number of Beams | 1 | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Scanning Distance | 6m | |
| Length | 23.6mm | |
| Width | 12.2mm | |
| Height | 50mm | |
| Maximum Response Time | 0.54ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series L29 | ||
Component Type Sender | ||
Safety Type 2 | ||
Standards/Approvals CE | ||
Number of Beams 1 | ||
Maximum Supply Voltage 24V dc | ||
Maximum Scanning Distance 6m | ||
Length 23.6mm | ||
Width 12.2mm | ||
Height 50mm | ||
Maximum Response Time 0.54ms | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- DE
SICK L29 Series Light Curtain, 6m Maximum Scanning Distance, 24V DC Maximum Supply Voltage - L29S-3D3430
This light curtain functions as a protective sender in industrial sensing setups, providing a focused optical barrier for machine safeguarding and access monitoring. It is designed for integration into automation and electrical systems where compact, single-beam detection is required and connects via a standard M12 connector for straightforward installation.
Features and Benefits:
• 0.54ms maximum response time enabling fast fault detection
• 6m maximum scanning distance for extended coverage
• Single-beam configuration simplifying alignment and maintenance
• Safety type2 classification supporting risk reduction strategies
• 24V DC supply compatibility for common control systems
• CE approval ensuring conformity with applicable EU directives
• 6m maximum scanning distance for extended coverage
• Single-beam configuration simplifying alignment and maintenance
• Safety type2 classification supporting risk reduction strategies
• 24V DC supply compatibility for common control systems
• CE approval ensuring conformity with applicable EU directives
Applications
• Suitable for presence detection on conveyor feeding stations
• Ideal for safeguarding access points on automated cells
• Used with robotic workstations for perimeter monitoring
• Can be used for light curtain replacement in existing installations
• Ideal for safeguarding access points on automated cells
• Used with robotic workstations for perimeter monitoring
• Can be used for light curtain replacement in existing installations
How is the device wired into a control cabinet?
It connects using an M12 connector to Interface with 24V DC control circuits and common I/O modules.
What mounting considerations affect detection range?
Alignment and unobstructed line-of-sight are required to achieve the specified 6m scanning distance
reflective or opaque objects within the beam path will reduce effective range.
How does its Compact profile influence system layout?
The narrow 12.2mm width and 23.6mm length permit installation in confined spaces and close to machine guards where larger sensors would not fit.
What operational role does the 50mm height play?
The 50mm sensing height defines the vertical aperture of the transmitted beam and helps in selecting positioning for required coverage.
Related links
- SICK WSO16I Series Light Curtain Sender, 1 Beam(s)
- SICK L41S Series Light Curtain Sender, 1 Beam(s)
- SICK L40S Series Light Curtain Sender, 1 Beam(s)
- SICK WSO26I Series Light Curtain Sender, 1 Beam(s)
- SICK WSO26P Series Light Curtain Sender, 1 Beam(s)
- SICK L21S Series Light Curtain Sender, 1 Beam(s)
- SICK WSO16P Series Light Curtain Sender, 1 Beam(s)
- SICK WSU/WEU26-3 Series Light Curtain Sender 30 mm Resolution