SICK L41E Series Light Curtain Receiver, 1 Beam(s)
- RS Stock No.:
- 285-9649
- Mfr. Part No.:
- L41E-11MA1A
- Manufacturer:
- SICK
Subtotal (1 unit)*
€189.98
(exc. VAT)
€233.68
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.98 |
*price indicative
- RS Stock No.:
- 285-9649
- Mfr. Part No.:
- L41E-11MA1A
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | L41E | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | PL e | |
| Number of Beams | 1 | |
| Maximum Scanning Distance | 7m | |
| Maximum Response Time | 0.2ms | |
| Length | 107.7mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series L41E | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals PL e | ||
Number of Beams 1 | ||
Maximum Scanning Distance 7m | ||
Maximum Response Time 0.2ms | ||
Length 107.7mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
Overview
The L41 single-beam photoelectric safety switch Light beam sensor consists of a sender and a receiver. The test input of the sender supports direct functional testing. Performance level PL e to EN ISO 13849 or Type 4 to IEC 61496 can be achieved in conjun
All devices are suitable for applications in challenging ambient conditions and enable even complex protection tasks to be accomplished by using deflector mirrors.
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849), only in conjunction with suitable testing device, e.g., Flexi Classic or Flexi Soft
Small M18 sensors with ranges up to 10 m
Compact M30 sensors with ranges up to 60 m
Enclosure rating IP 67
Tempe
Your Benefit
Easy integration due to small, Compact versions with maximum range
Directly connect to a safety controller – reducing costs
Flexible device integration makes it possible to set up individual access protections
Well suited to withstand extreme ambient cond
Applications
Access or area protection on machining centers and robot cells
Monitoring of doors and service openings on machines
Optical safety edges for protecting automated guided vehicles
Related links
- SICK L41E Series Light Curtain Receiver, 1 Beam(s)
- SICK L41 Series Light Beam Receiver 10 m Max Range
- SICK L40E Series Light Curtain Receiver, 1 Beam(s)
- SICK L41 Series Light Beam Receiver 60 m Max Range
- SICK L21E Series Laser Scanner Receiver, 1 Beam(s)
- SICK WEO16P Series Light Curtain Receiver, 1 Beam(s)
- SICK L21E Series Light Curtain Receiver, 1 Beam(s)
- SICK WEO26P Series Light Curtain Receiver, 1 Beam(s)
