SICK C2MT Series Light Curtain Receiver, Sender, 34 mm Resolution
- RS Stock No.:
- 701-2952
- Mfr. Part No.:
- C2MT-06034BBC03FE0
- Manufacturer:
- SICK
Subtotal (1 unit)*
€562.17
(exc. VAT)
€691.47
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €562.17 |
*price indicative
- RS Stock No.:
- 701-2952
- Mfr. Part No.:
- C2MT-06034BBC03FE0
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C2MT | |
| Beam Resolution | 34mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 600mm | |
| Maximum Protective Width | 8m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 8m | |
| Maximum Response Time | 13ms | |
| Width | 15mm | |
| Length | 32mm | |
| Height | 600mm | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C2MT | ||
Beam Resolution 34mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 600mm | ||
Maximum Protective Width 8m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 8m | ||
Maximum Response Time 13ms | ||
Width 15mm | ||
Length 32mm | ||
Height 600mm | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE

SICK C2MT Series Light Curtain, 600mm Protective Height, 34mm Resolution - C2MT-06034BBC03FE0
This light curtain is a Compact safety sensor designed to detect objects and protect hazardous zones in industrial settings. It operates optically with built-in synchronisation and delivers a protective field suitable for guarding access points up to 8m wide. The receiver component connects via a 5‑pin M12 plug to hard-wired control systems and is intended for standalone use or as the last unit in cascaded arrangements.
Features and Benefits:
• 13 MS maximum response time enabling fast fault reaction
• 24V DC supply supporting common industrial power systeMS
• 34mm beam spacing improving reliable object detection
• Type 2 safety rating meeting defined safety-category requirements
• IP65 enclosure permitting use in dusty or splash-prone areas
• 24V DC supply supporting common industrial power systeMS
• 34mm beam spacing improving reliable object detection
• Type 2 safety rating meeting defined safety-category requirements
• IP65 enclosure permitting use in dusty or splash-prone areas
Applications
• Suitable for machine guarding on production lines
• Used with safety relays for restart interlock functions
• Ideal for packaging machinery access protection
• Can be used for light curtain perimeter monitoring
• Suitable for integration in cascaded multi-device systems
• Used with safety relays for restart interlock functions
• Ideal for packaging machinery access protection
• Can be used for light curtain perimeter monitoring
• Suitable for integration in cascaded multi-device systems
What connector is used for electrical integration?
It uses a 5‑pin M12 system connection with 700mm cable fitted.
How does it behave under fault conditions?
In a fault, at least one OSSD output is forced to the OFF state.
What environmental conditions can it withstand?
It operates between -20°C and +55°C with 15%-95% non‑condensing humidity.
What materials compose the housing?
The housing is aluminium alloy ALMGSI0.5 with a 15mm x 32mm cross-section.
How is optical synchronisation achieved for cascaded setups?
Synchronisation is optical and does not require a separate synchronisation line.
Related links
- SICK C2MT Series Light Curtain Receiver 34 mm Resolution
- SICK C2MT Series Light Curtain Receiver 24 mm Resolution
- SICK C4MT Series Light Curtain Receiver 34 mm Resolution
- SICK C2MT Series Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain, 24 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 34 Beam(s), 20 mm Resolution
- Omron F3SG Series Light Curtain Receiver 34 Beam(s), 25 mm Resolution
