SICK C2MT Series Light Curtain Receiver, Sender, 34 mm Resolution
- RS Stock No.:
- 701-2959
- Mfr. Part No.:
- C2MT-04834BBC03DB0
- Manufacturer:
- SICK
Subtotal (1 unit)*
€508.84
(exc. VAT)
€625.87
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €508.84 |
*price indicative
- RS Stock No.:
- 701-2959
- Mfr. Part No.:
- C2MT-04834BBC03DB0
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain | |
| Series | C2MT | |
| Beam Resolution | 34mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | |
| Protective Height | 480mm | |
| Maximum Protective Width | 8m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 8m | |
| Height | 480mm | |
| Length | 32mm | |
| Width | 15mm | |
| Maximum Response Time | 13ms | |
| Terminal Type | 5-Pin M12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain | ||
Series C2MT | ||
Beam Resolution 34mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals ACMA, CE, cUL, EC-Type-Examination, GB, GB/T, IEC, Moroccan, OSHA, RoHS, UKCA, cULus | ||
Protective Height 480mm | ||
Maximum Protective Width 8m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 8m | ||
Height 480mm | ||
Length 32mm | ||
Width 15mm | ||
Maximum Response Time 13ms | ||
Terminal Type 5-Pin M12 | ||
- COO (Country of Origin):
- DE

SICK C2MT Series Light Curtain, 480mm Protective Height, 8m Maximum Scanning Distance - C2MT-04834BBC03DB0
This light curtain is a Compact safety receiver designed to protect access points in industrial automation. It operates as a standalone miniTwin device with optical synchronisation and delivers guarded detection across its protective field. The unit accepts a 24VDC supply and provides PNP OSSD outputs for integration into safety controls, with LEDs for status indication and a short system cable for connection.
Features and Benefits:
• 13ms maximum response time for prompt hazard detection
• 34mm beam resolution enabling coarse-object detection
• 0m minimum scanning distance for near-field protection
• 8m maximum protective width to guard large openings
• Optical synchronisation without extra wiring for simple setup
• 34mm beam resolution enabling coarse-object detection
• 0m minimum scanning distance for near-field protection
• 8m maximum protective width to guard large openings
• Optical synchronisation without extra wiring for simple setup
Applications
• Suitable for guarding machine access points in production lines
• Ideal for integration with safety relays requiring OSSD outputs
• Used for perimeter protection of automated handling systems
• Can be used for retrofit where a Compact profile is needed
• Ideal for integration with safety relays requiring OSSD outputs
• Used for perimeter protection of automated handling systems
• Can be used for retrofit where a Compact profile is needed
What supply range will operate the receiver?
It accepts 24V DC within 19.2V DC to 28.8V DC and tolerates ≤10% ripple.
How are outputs presented for safety control integration?
Two PNP OSSD switching outputs are short-circuit protected and cross-circuit monitored.
What environmental conditions can it withstand?
It is rated to IP65, operates between -20°C and +55°C, and tolerates 15% to 95% non-condensing humidity.
What mechanical profile aids installation in tight spaces?
The housing cross-section is 15mm x 32mm and the unit weight is 175g.
Which certifications and approvals does it carry?
It holds multiple declarations and approvals including CE, UKCA, cULus and RoHS.
Note
Two identical miniTwin-stick packages MUST always be ordered for a complete system.,Cable: Each miniTwin is supplied with an M12 5-pin 1-way system plug. To cascade 3 pairs you will need 2 x cascade cables. Either 701-2962 for miniTwin up to 540mm or 701-2971 for miniTwin over 600mm. These cascade cables have 2 x plugs and should be attached to the rear of your middle pair of miniTwin. The cascade extender cable 701-2974 can be used in conjunction with the 2 x cascade cables to increase the distance between miniTwin if required. Regardless of whether you use these devices stand-alone or in a 2 x pair or cascade format you will need to purchase 2 x M12 5-pin connector cable eg 523-0335.,Brackets: 2 x C-Fix and 2 x L-Fix brackets are supplied with each miniTwin. To mount (stand-alone only) as a flat installation on a profile frame or in a machine niche purchase optional O-Fix brackets 701-2978
Related links
- SICK C2MT Series Light Curtain Receiver 34 mm Resolution
- SICK C2MT Series Light Curtain Receiver 24 mm Resolution
- SICK C4MT Series Light Curtain Receiver 34 mm Resolution
- SICK C2MT Series Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain, 14 mm Resolution
- SICK C2MT Series Light Curtain, 24 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 34 Beam(s), 20 mm Resolution
- Omron F3SG Series Light Curtain Receiver 34 Beam(s), 25 mm Resolution
