Omron F3S-TGR-CL Series Light Curtain, Sender & Receiver, 2 Beam(s), 14mm Resolution

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
757-7667
Mfr. Part No.:
F3S-TGR-CL2A-014-600
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

F3S-TGR-CL

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

2

PL EN ISO 13849-1

c

Number of Beams

2

Protective Height

600mm

Minimum Scanning Distance

0.2m

Maximum Scanning Distance

6m

Maximum Response Time

103 ms

Supply Voltage

24 V dc

Height

48mm

Length

658mm

Terminal Type

M12 Connector

Features

Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function

Application

Finger, Hand

Width

37mm

Dimensions

658 x 37 x 48 mm

Omron Light Curtain


The Omron F3S-TGR-CL series light curtain is a finger protection safety sensor. This is a sender and receiver component type with 2 beams and 14mm resolution. The light curtain is made with a painted aluminium case, acrylic Lexan front window, ABS cap, and cold rolled steel mounting brackets
. It is simple to wire, mount and configure since all models in the finger. The curtain is available in Type 2 (PL c) with integrated safety control functions selectable via built-in dip-switches.

Features and Benefits


Protective height of 600mm

Maximum operating range 6m and 14m respectively

Advanced models for muting, blanking, pre-reset and cyclic operation (selectable via built-in dip-switches)
Muting lamp integrated
Long range active/active system
Sensing distance ranges from 0.2m to 6m (14mm)
M12 Connector terminal type

Certifications


EN61496-1
ISO13849
IP65 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy