Omron F3SJ-A Series Light Curtain Bracket, 25 mm Resolution
- RS Stock No.:
- 757-7850
- Mfr. Part No.:
- F39-LJB4
- Manufacturer:
- Omron
Subtotal (1 box of 4 units)*
€287.98
(exc. VAT)
€354.22
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €287.98 | €71.995 |
*price indicative
- RS Stock No.:
- 757-7850
- Mfr. Part No.:
- F39-LJB4
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain Bracket | |
| Series | F3SJ-A | |
| Beam Resolution | 25mm | |
| Standards/Approvals | CE, cULus | |
| Height | 43mm | |
| Width | 30mm | |
| Length | 79.5mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain Bracket | ||
Series F3SJ-A | ||
Beam Resolution 25mm | ||
Standards/Approvals CE, cULus | ||
Height 43mm | ||
Width 30mm | ||
Length 79.5mm | ||
- COO (Country of Origin):
- CN
Omron F3SJ-A Series Light Curtain Bracket, 25mm Beam Resolution, 30mm Width - F39-LJB4
This light curtain bracket is a Compact mounting accessory designed to support safety light curtain installations in industrial settings. It provides a stable mount for sensor units and integrates into machinery safeguarding arrangements where precise beam spacing and regulated approvals are required.
Features and Benefits:
• 25 mm beam resolution supports high-precision presence detection
• CE and cULus approvals enable certified installation environments
• 30 mm profile width allows narrow-space mounting
• 43 mm overall height minimises enclosure intrusion
• 79.5 mm length facilitates secure attachment points
• CE and cULus approvals enable certified installation environments
• 30 mm profile width allows narrow-space mounting
• 43 mm overall height minimises enclosure intrusion
• 79.5 mm length facilitates secure attachment points
Applications
• Suitable for safeguarding access Gates on production lines
• Ideal for conveyor edge protection installations
• Used with fixed-position presence-sensing arrangements
• Can be used for retrofitting existing safety sensor arrays
• Used for Compact machine guarding where space is limited
• Ideal for conveyor edge protection installations
• Used with fixed-position presence-sensing arrangements
• Can be used for retrofitting existing safety sensor arrays
• Used for Compact machine guarding where space is limited
What certification status does the bracket hold?
It is supplied with CE and cULus approvals for regulatory conformity.
How does the bracket support precise detection layouts?
It is designed for use with 25 mm beam resolution systems to maintain intended sensing intervals.
What are the bracket's physical constraints for installation?
The unit presents a 30 mm width and 43 mm height for Compact mounting environments.
Can it be used where longer mounting reach is needed?
The bracket provides a 79.5 mm length to create adequate attachment clearance.
Approvals
TUV, cULus, CE marked.
Standards
IEC 61496-1, EN 61496-1 UL 61496-1, Type 4 ESPE (Electro-Sensitive Protective Equipment)
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
IEC 61496-2, CLC/TS 61496-2, UL 61496-2, Type 4 AOPD (Active Opto-electronic Protective Devices)
IEC 61508-1 to -3, EN 61508-1 to -3 SIL3
IEC 13849-1: 2006, EN ISO 13849-1: 2008 (PLe, Cat.4)
UL 508, UL 1998, CAN/CSA C22.2 No.14, CAN/CSA C22.2 No.0.8
Related links
- Omron F3SJ Series Light Curtain Receiver 25 mm Resolution
- Omron F3SJ Series Light Curtain Bracket Light curtain Accessory
- Omron F3SJ Series Light Curtain Receiver 14 Beam(s), 25 mm Resolution
- Omron F3SJ Series Light Curtain Sender 12 Beam(s), 25 mm Resolution
- Omron F3SJ Easy Series Light Curtain Receiver 30 Beam(s), 25 mm Resolution
- Omron F3SJ-A Series Cable & Connector
- Omron Light Curtain Bracket
- Omron F3SG-R Series Light Curtain Bracket Mounting Bracket
