Extech SDL400 Light Meter, 0lx to 100000 lx, ±4 %, RSCAL
- RS Stock No.:
- 870-058
- Mfr. Part No.:
- SDL400
- Manufacturer:
- Extech
Subtotal (1 unit)*
€429.34
(exc. VAT)
€528.09
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €429.34 |
*price indicative
- RS Stock No.:
- 870-058
- Mfr. Part No.:
- SDL400
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Light Level | 100000lx | |
| Product Type | Light Meter | |
| Minimum Light Level | 0lx | |
| Accuracy | ±4 % | |
| Resolution | 1 lx | |
| Battery Type | AA | |
| Power Source | Battery, AC Adapter | |
| Weight | 16.2oz | |
| Height | 7.2in | |
| Model Number | SDL400 | |
| Standards/Approvals | NIST Standards | |
| Maximum Operating Temperature | 2372°F | |
| Calibrated | RSCAL | |
| Width | 2.9in | |
| Minimum Operating Temperature | -148°F | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Light Level 100000lx | ||
Product Type Light Meter | ||
Minimum Light Level 0lx | ||
Accuracy ±4 % | ||
Resolution 1 lx | ||
Battery Type AA | ||
Power Source Battery, AC Adapter | ||
Weight 16.2oz | ||
Height 7.2in | ||
Model Number SDL400 | ||
Standards/Approvals NIST Standards | ||
Maximum Operating Temperature 2372°F | ||
Calibrated RSCAL | ||
Width 2.9in | ||
Minimum Operating Temperature -148°F | ||
- COO (Country of Origin):
- TW
The FLIR Light Meter/Data logger is a versatile tool designed to Record data on an SD card in Excel format, making it easy to transfer to a PC for analysis. With a wide range of up to 10,000Fc or 100kLux, precise cosine and color-corrected measurements, and the Ability to store readings on an SD card, this light meter/data logger is essential for various applications.
Wide measurement range of 10,000Fc or 100kLux
Precise cosine and color-corrected measurements
Ability to Record data on an SD card in Excel format for easy analysis
Offset adjustment for zero function to make relative measurements
Adjustable data sampling rate from 1 to 3600 seconds
Type K/J Thermocouple input for high temperature measurements
Large backlit LCD display for easy reading
Stores up to 99 readings manually and 20M readings via 2G SD card
Related links
- Extech SDL400 Light Meter ±4 %
- Extech LT250W Light Meter ±4 %
- Extech SDL400-NIST Light Meter ±4 %
- Testo 440 Lux Kit (air velocity and IAQ measuring instrument) Light Meter, 0lx to 100000 lx
- Testo 545 Luminance Meters ±3 %
- RS PRO Light Meter ±(4% + 2d), RSCAL
- RS PRO Light Meter ±(4% + 2d)
- RS PRO ILM 1337 Light Meter ±3 % ±5 Digits, RSCAL
