Extech SDL400-NIST Light Meter, 2000lx to 100000 lx, ±4 %
- RS Stock No.:
- 288-0425
- Mfr. Part No.:
- SDL400-NIST
- Manufacturer:
- Extech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-0425
- Mfr. Part No.:
- SDL400-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Product Type | Light Meter | |
| Maximum Light Level | 100000lx | |
| Minimum Light Level | 2000lx | |
| Accuracy | ±4 % | |
| Resolution | 1 lx | |
| Sensor Type | Silicon Photodiode | |
| Battery Type | AA | |
| Power Source | Battery | |
| Weight | 475g | |
| Height | 48mm | |
| Model Number | SDL400-NIST | |
| Length | 182mm | |
| Standards/Approvals | CE | |
| Maximum Operating Temperature | 1300°C | |
| Width | 73mm | |
| Minimum Operating Temperature | -100°C | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Product Type Light Meter | ||
Maximum Light Level 100000lx | ||
Minimum Light Level 2000lx | ||
Accuracy ±4 % | ||
Resolution 1 lx | ||
Sensor Type Silicon Photodiode | ||
Battery Type AA | ||
Power Source Battery | ||
Weight 475g | ||
Height 48mm | ||
Model Number SDL400-NIST | ||
Length 182mm | ||
Standards/Approvals CE | ||
Maximum Operating Temperature 1300°C | ||
Width 73mm | ||
Minimum Operating Temperature -100°C | ||
- COO (Country of Origin):
- TW
The FLIR Light Meter/Datalogger is a versatile tool for measuring light in various settings. With precise measurements and data logging capabilities, it offers accuracy and convenience for professionals in different industries.
Cosine and color-corrected measurements for accurate readings
Data logging with date/time stamps on SD card for easy transfer to PC
Record/Recall MIN, MAX readings for convenient tracking
Auto power off with disable function for power saving
