Extech EA33 Light Meter, 0.01lx to 999900 lx, ±3 %

Subtotal (1 unit)*

€339.00

(exc. VAT)

€416.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€339.00

*price indicative

RS Stock No.:
288-0264
Mfr. Part No.:
EA33
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Light Meter

Maximum Light Level

999900lx

Minimum Light Level

0.01lx

Accuracy

±3 %

Sensor Type

Light

Battery Type

AAA

Power Source

Battery

Weight

11.29g

Height

5.9mm

Length

150mm

Model Number

EA33

Standards/Approvals

CNS 5119 Class II

Width

2.8mm

COO (Country of Origin):
TW
The FLIR Light Meter with Memory is a versatile tool for measuring light intensity in various settings. With a wide measurement range and advanced features, this compact and ruggedly designed meter is a must have for professionals who require precise light measurements.

Store and recall up to 50 measurements with real time clock stamp for easy reference

Luminous intensity (candela) calculations for comprehensive light analysis

Ripple function excludes stray light effects for precise primary light source measurements

Auto Power off with disable feature for energy efficiency

Multiple point average function for enhanced data analysis

Timed Hold, Relative measurement in absolute value or deviation, and Comparator function with high/low alarms for versatile usage

Cosine and color corrected, CNS 5119 Class II for reliable performance

Complete with built-in stand, light sensor, protective cover, batteries, and carrying case for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy