Extech EA33-NIST Light Meter, 0.01lx to 999900 lx
- RS Stock No.:
- 288-0265
- Mfr. Part No.:
- EA33-NIST
- Manufacturer:
- Extech
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-0265
- Mfr. Part No.:
- EA33-NIST
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Light Level | 999900lx | |
| Product Type | Light Meter | |
| Minimum Light Level | 0.01lx | |
| Resolution | 0.01 lx | |
| Sensor Type | Light | |
| Model Number | EA33-NIST | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Light Level 999900lx | ||
Product Type Light Meter | ||
Minimum Light Level 0.01lx | ||
Resolution 0.01 lx | ||
Sensor Type Light | ||
Model Number EA33-NIST | ||
- COO (Country of Origin):
- TW
The FLIR Light Meter with Memory is a versatile tool for measuring light intensity in various settings. With a wide measurement range and advanced features, this compact and ruggedly designed meter is a must have for professionals who require precise light measurements.
Store and recall up to 50 measurements with real time clock stamp for easy reference
Luminous intensity (candela) calculations for comprehensive light analysis
Ripple function excludes stray light effects for precise primary light source measurements
Auto Power off with disable feature for energy efficiency
Multiple point average function for enhanced data analysis
Timed Hold, Relative measurement in absolute value or deviation, and Comparator function with high/low alarms for versatile usage
Cosine and color corrected, CNS 5119 Class II for reliable performance
Complete with built-in stand, light sensor, protective cover, batteries, and carrying case for convenience
Related links
- Extech EA33 Light Meter ±3 %
- RS PRO ILM1332A Light Meter ±3 %
- RS PRO ILM1332A Light Meter ±3 %, RSCAL
- Gossen Foto MAVOLUX 5032 C BASE Light Meter ± 3% rgd ± 1 Digits
- RS PRO ILM01 Light Meter ±3 % ± 5 Digit
- RS PRO ILM01 Light Meter ±3 % ± 5 Digit, RSCAL
- Extech SDL400-NIST Light Meter ±4 %
- Extech HD450-NIST Light Meter ±5 %
