Legrand Black 1 Gang Frame
- RS Stock No.:
- 189-598
- Mfr. Part No.:
- 0 802 61
- Manufacturer:
- Legrand
Get a bulk buy discount
Add 10 more to save €2.90
View bulk pricing optionsSubtotal (1 unit)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.34 | - |
| 10 - 49 | €6.05 | €2.90 |
| 50 + | €5.71 | €31.50 |
*price indicative
- RS Stock No.:
- 189-598
- Mfr. Part No.:
- 0 802 61
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Frame | |
| Colour | Black | |
| Material | Galfan Steel, Polyamide | |
| Number of Gangs | 1 | |
| Height | 70.9mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Frame | ||
Colour Black | ||
Material Galfan Steel, Polyamide | ||
Number of Gangs 1 | ||
Height 70.9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR

Universal mounting fittings
Mounting fittings designed for the mechanisms of the Céliane or Mosaic™ ranges.
Used for fitting units onto surface mounted boxes or for flush mounting.
All fittings are supplied with site protection.
Legrand - Céliane range
The Céliane range ensures quick and easy installation.
The mechanisms of nearly all the functions are equipped with automatic terminals.
Ensuring a secure connection and significant time saving during installation.
Mechanisms can be fitted to all Batibox supports.
Céliane products comprise 4 parts: control mechanism, cover, finishing plate and mounting bracket.
All of these items are ordered separately.
