Schneider Electric White 1 Gang Cover Plate
- RS Stock No.:
- 341-372
- Mfr. Part No.:
- S520772
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 341-372
- Mfr. Part No.:
- S520772
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | White | |
| Material | ABS | |
| Number of Gangs | 1 | |
| Height | 102mm | |
| Width | 91.4mm | |
| Depth | 50.3mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour White | ||
Material ABS | ||
Number of Gangs 1 | ||
Height 102mm | ||
Width 91.4mm | ||
Depth 50.3mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Styl cover frame is designed for flush device mounting, offering a sleek and contemporary look. It features a clip-in fixing mode for easy installation, along with IK04 impact protection and IP44 protection for enhanced resistance to dust and water.
EU RoHS Directive
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White 1 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 1 Gang Cover
- Schneider Electric White 1 Gang Cover, Repacked
- Schneider Electric White 1 Gang Light Switch Cover
- Siemens White 1 Gang Cover Plate
- Siemens Off-White 1 Gang Cover Plate
- Schneider Electric White 3 Gang Cover Plate
